Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A5401RPSR

DigiKey Part Number
296-TPS7A5401RPSRTR-ND - Tape & Reel (TR)
296-TPS7A5401RPSRCT-ND - Cut Tape (CT)
296-TPS7A5401RPSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A5401RPSR
Description
IC REG LIN POS ADJ 4A 12-VQFN-HR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A5401RPSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6 mA
Part Status
Active
PSRR
42dB ~ 39dB (10kHz ~ 500kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
12-VFQFN
Voltage - Output (Max)
Supplier Device Package
12-VQFN-HR (2.2x2.5)
Voltage Dropout (Max)
0.565V @ 4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.95100¥259.51
25¥23.86400¥596.60
100¥21.56240¥2,156.24
250¥20.46528¥5,116.32
500¥20.37148¥10,185.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.58797¥55,763.91
Manufacturers Standard Package