KMMX-BSMT35S-B30TR | ||
---|---|---|
DigiKey Part Number | 2092-KMMX-BSMT35S-B30TR-ND - Tape & Reel (TR) 2092-KMMX-BSMT35S-B30CT-ND - Cut Tape (CT) 2092-KMMX-BSMT35S-B30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KMMX-BSMT35S-B30TR | |
Description | CONN RCPT USB MICRO B SMD RA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | KMMX-BSMT35S-B30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26000 | ¥92.60 |
25 | ¥8.88560 | ¥222.14 |
50 | ¥8.69540 | ¥434.77 |
100 | ¥8.31770 | ¥831.77 |
250 | ¥7.56180 | ¥1,890.45 |
500 | ¥6.80554 | ¥3,402.77 |
1,000 | ¥6.04947 | ¥6,049.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥5.67133 | ¥11,909.79 |
4,200 | ¥5.48230 | ¥23,025.66 |
6,300 | ¥5.29326 | ¥33,347.54 |
10,500 | ¥5.02859 | ¥52,800.20 |
14,700 | ¥4.91517 | ¥72,253.00 |