2040002-1 | ||
---|---|---|
DigiKey Part Number | A108263TR-ND - Tape & Reel (TR) A108263CT-ND - Cut Tape (CT) A108263DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2040002-1 | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2040002-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.74758 | ¥11,747.58 |
3,000 | ¥10.85018 | ¥32,550.54 |
5,000 | ¥10.36071 | ¥51,803.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.07400 | ¥160.74 |
25 | ¥15.98840 | ¥399.71 |
50 | ¥15.82600 | ¥791.30 |
100 | ¥14.52150 | ¥1,452.15 |
250 | ¥14.43960 | ¥3,609.90 |
500 | ¥13.13446 | ¥6,567.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.16900 | ¥191.69 |
25 | ¥18.35600 | ¥458.90 |
50 | ¥17.94720 | ¥897.36 |
100 | ¥17.13210 | ¥1,713.21 |
250 | ¥15.50024 | ¥3,875.06 |
500 | ¥14.27654 | ¥7,138.27 |