
NRPN022PAEN-RC | |
|---|---|
DigiKey Part Number | S5801-02-ND |
Manufacturer | |
Manufacturer Product Number | NRPN022PAEN-RC |
Description | CONN HEADER VERT 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.330" (8.38mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.15900 | ¥31.59 |
| 100 | ¥2.68610 | ¥268.61 |
| 500 | ¥2.39748 | ¥1,198.74 |
| 1,000 | ¥2.28285 | ¥2,282.85 |
| 5,000 | ¥2.03773 | ¥10,188.65 |
| 10,000 | ¥1.94049 | ¥19,404.90 |












