Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPN022FFKP-RC | |
|---|---|
DigiKey Part Number | S6011-02-ND |
Manufacturer | |
Manufacturer Product Number | NPPN022FFKP-RC |
Description | CONN HDR 4POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150204-2000-RB | 3M | 0 | 3M5300-ND | ¥10.53359 | Similar |
| MMS-102-02-F-DV | Samtec Inc. | 12 | MMS-102-02-F-DV-ND | ¥14.97000 | Similar |
| MMS-102-02-F-DV-A | Samtec Inc. | 0 | MMS-102-02-F-DV-A-ND | ¥11.52590 | Similar |
| MMS-102-02-F-DV-TR | Samtec Inc. | 0 | MMS-102-02-F-DV-TR-ND | ¥9.66643 | Similar |
| MMS-102-02-L-DV-01 | Samtec Inc. | 0 | MMS-102-02-L-DV-01-ND | ¥12.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.50839 | ¥4,508.39 |












