Connector Header Through Hole 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN032PAEN-RC

DigiKey Part Number
S5801-03-ND
Manufacturer
Manufacturer Product Number
NRPN032PAEN-RC
Description
CONN HEADER VERT 6POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NRPN032PAEN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.110" (2.79mm)
Mfr
Overall Contact Length
0.330" (8.38mm)
Packaging
Bulk
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
150V
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.141" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.66400¥36.64
100¥3.11530¥311.53
500¥2.78054¥1,390.27
1,000¥2.64764¥2,647.64
5,000¥2.36338¥11,816.90
10,000¥2.25062¥22,506.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2MM
In-Stock: 13417
Unit Price: ¥18.52000
CONN HEADER VERT 4POS 2MM
In-Stock: 4787
Unit Price: ¥3.72000
CONN HEADER VERT 8POS 2MM
In-Stock: 570
Unit Price: ¥4.88000
CONN HEADER VERT 10POS 2MM
In-Stock: 3290
Unit Price: ¥5.46000
CONN HEADER VERT 12POS 2MM
In-Stock: 852
Unit Price: ¥6.04000