BC-2017-TR | ||
---|---|---|
DigiKey Part Number | 61-BC-2017-TR-ND - Tape & Reel (TR) 61-BC-2017-CT-ND - Cut Tape (CT) 61-BC-2017-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC-2017-TR | |
Description | BATT RETAIN COIN 12.5MM 1CEL SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | BC-2017-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1216 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.083" (2.11mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.79600 | ¥57.96 |
50 | ¥5.08160 | ¥254.08 |
100 | ¥4.79100 | ¥479.10 |
250 | ¥4.41008 | ¥1,102.52 |
500 | ¥4.14162 | ¥2,070.81 |
1,000 | ¥3.87292 | ¥3,872.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.87293 | ¥7,745.86 |
4,000 | ¥3.53712 | ¥14,148.48 |
6,000 | ¥3.26848 | ¥19,610.88 |