
FT230XQ-T | |
|---|---|
DigiKey Part Number | 768-1153-ND |
Manufacturer | |
Manufacturer Product Number | FT230XQ-T |
Description | IC USB SERIAL BASIC UART 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FT230XQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.33000 | ¥19.33 |
| 25 | ¥18.73480 | ¥468.37 |
| 100 | ¥18.13600 | ¥1,813.60 |
| 250 | ¥16.51060 | ¥4,127.65 |
| 500 | ¥15.05646 | ¥7,528.23 |
| 1,000 | ¥14.37191 | ¥14,371.91 |
| 2,500 | ¥13.94674 | ¥34,866.85 |














