Direct

UMFT230XA-01 | |
|---|---|
DigiKey Part Number | 768-1120-ND |
Manufacturer | |
Manufacturer Product Number | UMFT230XA-01 |
Description | EVAL BOARD FOR FT230X |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FT230X USBmadeEZ-UART, FT-X, X-Chip USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT230X | |
Primary Attributes | USB Full Speed, Mini-B Socket, 0.3" Wide 16-Pin DIP Socket | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.89000 | ¥175.89 |
| 10 | ¥175.49400 | ¥1,754.94 |
| 50 | ¥175.21480 | ¥8,760.74 |
| 100 | ¥175.09250 | ¥17,509.25 |
| 250 | ¥174.93304 | ¥43,733.26 |
| 500 | ¥167.45648 | ¥83,728.24 |






