0603 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 SMD
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3103FMT

DigiKey Part Number
BC2472TR-ND - Tape & Reel (TR)
BC2472CT-ND - Cut Tape (CT)
BC2472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3103FMT
Description
THERMISTOR NTC 10KOHM 3610K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3103FMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3610K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,236
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
5¥5.01200¥25.06
10¥4.75500¥47.55
25¥4.44240¥111.06
50¥4.23060¥211.53
100¥4.03550¥403.55
500¥3.64402¥1,822.01
1,000¥3.49856¥3,498.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.30803¥13,232.12
8,000¥3.19383¥25,550.64
12,000¥3.13148¥37,577.76
20,000¥3.05727¥61,145.40
Manufacturers Standard Package