


ARF6-16-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ARF6-16-S-D-A-K-TR-ND - Tape & Reel (TR) 612-ARF6-16-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-ARF6-16-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARF6-16-S-D-A-K-TR |
Description | CONN SKT 16PAIR SMD GOLD VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position High Density Array Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ARF6-16-S-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density Array | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.50000 | ¥86.50 |
| 10 | ¥73.47800 | ¥734.78 |
| 100 | ¥62.45320 | ¥6,245.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥37.89260 | ¥7,578.52 |
| 400 | ¥36.08463 | ¥14,433.85 |
| 600 | ¥35.38988 | ¥21,233.93 |













