Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82864AA0SRDJR

DigiKey Part Number
296-TPSM82864AA0SRDJRTR-ND - Tape & Reel (TR)
296-TPSM82864AA0SRDJRCT-ND - Cut Tape (CT)
296-TPSM82864AA0SRDJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82864AA0SRDJR
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82864AA0SRDJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
23-PowerLFQFN Module
Voltage - Input (Min)
2.4V
Size / Dimension
0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
23-B0QFN (3.5x4)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,389
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.24000¥44.24
10¥33.78300¥337.83
25¥31.16120¥779.03
100¥28.27680¥2,827.68
250¥27.05216¥6,763.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥26.57333¥79,719.99
Manufacturers Standard Package