


ARF6-24-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ARF6-24-S-D-A-K-TR-ND - Tape & Reel (TR) 612-ARF6-24-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-ARF6-24-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARF6-24-S-D-A-K-TR |
Description | CONN SKT 24PAIR GOLD SMD VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Signal Pairs Position High Density Array Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ARF6-24-S-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density Array | |
Number of Positions | 24 Signal Pairs | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.22000 | ¥125.22 |
| 10 | ¥106.45300 | ¥1,064.53 |
| 100 | ¥92.76770 | ¥9,276.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥61.04115 | ¥12,208.23 |
| 400 | ¥59.61338 | ¥23,845.35 |











