ARC6-16-40.0-LU-LD-2-1 | ||
---|---|---|
DigiKey Part Number | 612-ARC6-16-40.0-LU-LD-2-1-ND | |
Manufacturer | ||
Manufacturer Product Number | ARC6-16-40.0-LU-LD-2-1 | |
Description | CABLE M-M 1.02M | |
Customer Reference | ||
Detailed Description | 32 Position Plug to Plug 3.33' (1.02m) Blue Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 32 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.33' (1.02m) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥943.09000 | ¥943.09 |
10 | ¥865.45400 | ¥8,654.54 |
25 | ¥832.17160 | ¥20,804.29 |
50 | ¥804.43060 | ¥40,221.53 |
100 | ¥760.04930 | ¥76,004.93 |