


ARC6-16-12.0-LU-LU-3-1 | |
|---|---|
DigiKey Part Number | 612-ARC6-16-12.0-LU-LU-3-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-16-12.0-LU-LU-3-1 |
Description | CABLE M-M 304.8MM-M 16PAIR 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Plug to Plug 1.00' (304.80mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-16-12.0-LU-LU-3-1 Models |
Category | Cable Type Flat, Twin Axial |
Manufacturer Samtec Inc. | Usage Internal |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 16 | Wire Gauge 34 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 125°C |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥377.18000 | ¥377.18 |




