
UEC5-019-1-H-D-RA-1-A | |
|---|---|
DigiKey Part Number | SAM13042TR-ND - Tape & Reel (TR) SAM13042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UEC5-019-1-H-D-RA-1-A |
Description | CONN MICR FLYOVER RCP 38P RA SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UEC5-019-1-H-D-RA-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Micro Flyover | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.25000 | ¥65.25 |
| 10 | ¥60.28400 | ¥602.84 |
| 25 | ¥56.97640 | ¥1,424.41 |
| 50 | ¥54.99180 | ¥2,749.59 |
| 100 | ¥49.09080 | ¥4,909.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 675 | ¥41.67806 | ¥28,132.69 |
| 1,350 | ¥35.06273 | ¥47,334.69 |
| 2,025 | ¥29.33647 | ¥59,406.35 |











