SHT21 | ||
---|---|---|
DigiKey Part Number | 1649-1005-2-ND - Tape & Reel (TR) 1649-1005-1-ND - Cut Tape (CT) 1649-1005-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT21 | |
Description | SENSOR HUMID/TEMP 3V I2C 2% SMD | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHT21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.92000 | ¥78.92 |
10 | ¥63.12000 | ¥631.20 |
25 | ¥58.38480 | ¥1,459.62 |
100 | ¥50.49610 | ¥5,049.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥48.91808 | ¥19,567.23 |
800 | ¥45.76208 | ¥36,609.66 |
1,200 | ¥44.18408 | ¥53,020.90 |