BD7694FJ-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD7694FJ-E2TR-ND - Tape & Reel (TR) 846-BD7694FJ-E2CT-ND - Cut Tape (CT) 846-BD7694FJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD7694FJ-E2 | |
Description | POWER FACTOR CORRECTION CONTROLL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) 8-SOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | - | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 38V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73160 | ¥168.29 |
100 | ¥5.53060 | ¥553.06 |
250 | ¥5.16960 | ¥1,292.40 |
500 | ¥4.56866 | ¥2,284.33 |
1,000 | ¥3.60678 | ¥3,606.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.36632 | ¥8,415.80 |
5,000 | ¥3.19800 | ¥15,990.00 |
12,500 | ¥3.07778 | ¥38,472.25 |
25,000 | ¥2.98160 | ¥74,540.00 |