PFC IC Discontinuous (Transition) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6562ATDTR

DigiKey Part Number
497-L6562ATDTR-ND - Tape & Reel (TR)
497-L6562ATDTRCT-ND - Cut Tape (CT)
497-L6562ATDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6562ATDTR
Description
IC PFC CTRLR TRANSITION 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6562ATDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
30 µA
Voltage - Supply
10.5V ~ 22.5V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,882
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.15400¥81.54
25¥7.39000¥184.75
100¥6.54400¥654.40
250¥6.14128¥1,535.32
500¥5.89866¥2,949.33
1,000¥5.80777¥5,807.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.48784¥13,719.60
5,000¥5.36073¥26,803.65
7,500¥5.29703¥39,727.73
12,500¥5.22650¥65,331.25
Manufacturers Standard Package