
ICE3PCS03GXUMA1 | |
|---|---|
DigiKey Part Number | ICE3PCS03GXUMA1TR-ND - Tape & Reel (TR) ICE3PCS03GXUMA1CT-ND - Cut Tape (CT) ICE3PCS03GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3PCS03GXUMA1 |
Description | IC PFC CTRLR CCM 250KHZ 8DSO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 21kHz ~ 250kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3PCS03GXUMA1 Models |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-8 |
Frequency - Switching 21kHz ~ 250kHz | Base Product Number |
Current - Startup 380 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.29500 | ¥92.95 |
| 25 | ¥8.41880 | ¥210.47 |
| 100 | ¥7.45290 | ¥745.29 |
| 250 | ¥6.99244 | ¥1,748.11 |
| 500 | ¥6.71458 | ¥3,357.29 |
| 1,000 | ¥6.48583 | ¥6,485.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.24441 | ¥15,611.03 |
| 5,000 | ¥6.09894 | ¥30,494.70 |
| 7,500 | ¥6.02606 | ¥45,195.45 |
| 12,500 | ¥5.94535 | ¥74,316.88 |








