
TLV9304IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9304IPWRTR-ND - Tape & Reel (TR) 296-TLV9304IPWRCT-ND - Cut Tape (CT) 296-TLV9304IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9304IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9304IPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20074DTBR2G | onsemi | 25,415 | NCS20074DTBR2GOSCT-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥7.38500 | ¥73.85 |
| 25 | ¥6.68200 | ¥167.05 |
| 100 | ¥5.90890 | ¥590.89 |
| 250 | ¥5.53956 | ¥1,384.89 |
| 500 | ¥5.31694 | ¥2,658.47 |
| 1,000 | ¥5.21307 | ¥5,213.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.98280 | ¥9,965.60 |
| 4,000 | ¥4.85858 | ¥19,434.32 |
| 6,000 | ¥4.79641 | ¥28,778.46 |
| 10,000 | ¥4.72751 | ¥47,275.10 |
| 14,000 | ¥4.68723 | ¥65,621.22 |








