BD7693FJ-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD7693FJ-E2TR-ND - Tape & Reel (TR) 846-BD7693FJ-E2CT-ND - Cut Tape (CT) 846-BD7693FJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD7693FJ-E2 | |
Description | POWER FACTOR CORRECTION CONTROLL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 38V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.68560 | ¥167.14 |
100 | ¥5.49210 | ¥549.21 |
250 | ¥5.13412 | ¥1,283.53 |
500 | ¥4.53714 | ¥2,268.57 |
1,000 | ¥3.58190 | ¥3,581.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.34311 | ¥8,357.77 |
5,000 | ¥3.17595 | ¥15,879.75 |
12,500 | ¥3.05656 | ¥38,207.00 |
25,000 | ¥2.96104 | ¥74,026.00 |