NCP1654BD65R2G | ||
---|---|---|
DigiKey Part Number | NCP1654BD65R2GOSTR-ND - Tape & Reel (TR) NCP1654BD65R2GOSCT-ND - Cut Tape (CT) NCP1654BD65R2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1654BD65R2G | |
Description | IC PFC CTRLR CCM 72KHZ 8SOIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) 58kHz ~ 72kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1654BD65R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 58kHz ~ 72kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥7.99400 | ¥79.94 |
25 | ¥7.58720 | ¥189.68 |
100 | ¥5.82580 | ¥582.58 |
250 | ¥5.14840 | ¥1,287.10 |
500 | ¥4.87742 | ¥2,438.71 |
1,000 | ¥3.79355 | ¥3,793.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.60387 | ¥9,009.68 |
5,000 | ¥3.46839 | ¥17,341.95 |
12,500 | ¥3.36000 | ¥42,000.00 |