
MX25V5126FM1I | |
|---|---|
DigiKey Part Number | 1092-MX25V5126FM1I-ND |
Manufacturer | |
Manufacturer Product Number | MX25V5126FM1I |
Description | IC FLASH 512KBIT SPI/DUAL 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Dual I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25V5126FM1I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 50µs, 10ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tube: | 5292 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥2.08400 | ¥52.10 |
| 98 | ¥1.99990 | ¥195.99 |
| 196 | ¥1.95724 | ¥383.62 |
| 294 | ¥1.93180 | ¥567.95 |
| 588 | ¥1.88847 | ¥1,110.42 |
| 1,078 | ¥1.85035 | ¥1,994.68 |
| 5,096 | ¥1.75294 | ¥8,932.98 |







