
AP2191SG-13 | |
|---|---|
DigiKey Part Number | AP2191SGDITR-ND - Tape & Reel (TR) AP2191SGDICT-ND - Cut Tape (CT) AP2191SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2191SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2191SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2031D | Texas Instruments | 1,609 | 296-2566-5-ND | ¥28.45000 | Similar |
| TPS2032D | Texas Instruments | 745 | 296-2567-5-ND | ¥28.45000 | Similar |
| TPS2033D | Texas Instruments | 563 | 296-2568-5-ND | ¥30.80000 | Similar |
| TPS2034DR | Texas Instruments | 4,042 | 296-26905-1-ND | ¥24.15000 | Similar |
| TPS2051BDR | Texas Instruments | 8,807 | 296-16987-1-ND | ¥9.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.48400 | ¥64.84 |
| 25 | ¥5.85200 | ¥146.30 |
| 100 | ¥5.16130 | ¥516.13 |
| 250 | ¥4.83200 | ¥1,208.00 |
| 500 | ¥4.63352 | ¥2,316.76 |
| 1,000 | ¥4.51715 | ¥4,517.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.29739 | ¥10,743.48 |
| 5,000 | ¥4.19337 | ¥20,966.85 |
| 7,500 | ¥4.14126 | ¥31,059.45 |
| 12,500 | ¥4.08354 | ¥51,044.25 |
| 17,500 | ¥4.04982 | ¥70,871.85 |

