ADM6315-29D3ARTZR7 | ||
---|---|---|
DigiKey Part Number | ADM6315-29D3ARTZR7TR-ND - Tape & Reel (TR) ADM6315-29D3ARTZR7CT-ND - Cut Tape (CT) ADM6315-29D3ARTZR7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM6315-29D3ARTZR7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM6315-29D3ARTZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.07800 | ¥240.78 |
25 | ¥22.75960 | ¥568.99 |
100 | ¥19.72540 | ¥1,972.54 |
250 | ¥18.71368 | ¥4,678.42 |
500 | ¥16.79190 | ¥8,395.95 |
1,000 | ¥14.16178 | ¥14,161.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.45370 | ¥40,361.10 |
6,000 | ¥12.94792 | ¥77,687.52 |