XC7Z015-1CLG485I | ||
---|---|---|
DigiKey Part Number | 122-2190-ND | |
Manufacturer | ||
Manufacturer Product Number | XC7Z015-1CLG485I | |
Description | IC SOC CORTEX-A9 667MHZ 485CSBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 74K Logic Cells 667MHz 485-CSPBGA (19x19) | |
Datasheet | Datasheet | |
EDA/CAD Models | XC7Z015-1CLG485I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 667MHz | |
Primary Attributes | Artix™-7 FPGA, 74K Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 485-LFBGA, CSPBGA | |
Supplier Device Package | 485-CSPBGA (19x19) | |
Number of I/O | 130 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,472.76000 | ¥1,472.76 |