XC2C384-10TQG144I | ||
---|---|---|
DigiKey Part Number | 122-1705-ND | |
Manufacturer | ||
Manufacturer Product Number | XC2C384-10TQG144I | |
Description | IC CPLD 384MC 9.2NS 144TQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XC2C384-10TQG144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 9.2 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 24 | |
Number of Macrocells | 384 | |
Number of Gates | 9000 | |
Number of I/O | 118 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥932.66400 | ¥55,959.84 |