Fanout PCIe Switch Interface 753-BBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40052B1-F3EI

DigiKey Part Number
150-PM40052B1-F3EI-ND
Manufacturer
Manufacturer Product Number
PM40052B1-F3EI
Description
IC PFX 52XG4, 52-LANE PCIE SWITC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fanout PCIe Switch Interface 753-BBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fanout PCIe Switch
Manufacturer
Microchip Technology
Interface
PCI
Series
Package / Case
753-BGA
Packaging
Tray
Supplier Device Package
753-BBGA (29x29)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,162.94000¥3,162.94
25¥2,628.95560¥65,723.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.