
PM40100B1-FEI | |
|---|---|
DigiKey Part Number | 150-PM40100B1-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM40100B1-FEI |
Description | IC PFX 100XG4100-LANE PCIE SWITC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface 1467-BBGA (40x40) |
Datasheet | Datasheet |
Category | Applications Fanout PCIe Switch |
Manufacturer Microchip Technology | Interface PCI |
Series | Package / Case 1467-BGA |
Packaging Tray | Supplier Device Package 1467-BBGA (40x40) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,082.91000 | ¥6,082.91 |


