System On Chip (SoC)
Results: 4,736
Stocking Options
Environmental Options
Media
Exclude
4,736Results
Showingof 4,736
1 - 25
Sort By: Featured
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,071 In Stock | 1 : $6.21000 Cut Tape (CT) 5,000 : $3.59439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MCU | ARM® Cortex®-M4F | 1MB | 384KB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | I2C, SPI, UART/USART | 96MHz | - | -40°C ~ 85°C (TA) | - | - | 66-UFBGA, CSPBGA | 66-CSP (3.38x3.25) | |||
3,715 In Stock | 1 : $12.53000 Cut Tape (CT) 5,000 : $7.56467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MCU | ARM® Cortex®-M4F | 2MB | 2.75MB | AES, DMA, WDT | GPIO, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 192MHz | - | -20°C ~ 60°C | - | - | 131-VFBGA | 131-BGA (4.7x4.7) | |||
242 In Stock | 1 : $29.06000 Box | - | Box | Active | MPU | ARM Cortex-M7 | 2MB | 1MB | PWM | CANbus, Ethernet, I2C, MMC/SD, SPI, UART/USART, USB | 480MHz | - | -40°C ~ 85°C | - | - | 100-LQFP | 100-LQFP (14x14) | ||
314 In Stock | 1 : $39.27000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | - | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 10K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 144-LQFP | 144-TQFP (20x20) | |||
164 In Stock | 1 : $44.11000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 10K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 256-LFBGA | 256-FPBGA (14x14) | |||
900 In Stock | 1 : $60.08000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 10K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 256-LBGA | 256-FPBGA (17x17) | |||
399 In Stock | 1 : $66.81000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
181 In Stock | 1 : $76.53000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 325-TFBGA, FCBGA | 325-FCBGA (11x11) | |||
424 In Stock | 1 : $77.66000 Tray | - | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 158-BGA, FCBGA | 158-FCBGA | ||
319 In Stock | 1 : $81.03000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | 0°C ~ 85°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
258 In Stock | 1 : $83.56000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
128 In Stock | 1 : $86.10000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
405 In Stock | 1 : $90.94000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA | 400-VFBGA (17x17) | |||
73 In Stock | 1 : $93.22000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 256KB | 64KB | DDR, PCIe, SERDES | CANbus, Ethernet, I2C, SPI, UART/USART, USB | 166MHz | FPGA - 25K Logic Modules | -40°C ~ 100°C (TJ) | - | - | 256-LBGA | 256-FPBGA (17x17) | |||
40 In Stock | 1 : $96.06000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 28K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
1,125 In Stock | 1 : $104.31000 Tray | Tray | Active | MCU, FPGA | ARM® Cortex®-M3 | 512KB | 64KB | DMA, POR, WDT | EBI/EMI, Ethernet, I2C, SPI, UART/USART | 80MHz | ProASIC®3 FPGA, 500K Gates, 11520 D-Flip-Flops | -40°C ~ 100°C (TJ) | - | - | 484-BGA | 484-FPBGA (23x23) | |||
95 In Stock | 1 : $115.22000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 65K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
79 In Stock | 1 : $126.77000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 65K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
444 In Stock | 1 : $131.25000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
103 In Stock | 1 : $132.51000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 65K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
297 In Stock | 1 : $145.00000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
97 In Stock | 1 : $150.00000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 74K Logic Cells | 0°C ~ 85°C (TJ) | - | - | 485-LFBGA, CSPBGA | 485-CSPBGA (19x19) | |||
65 In Stock | 1 : $151.91000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 25K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
249 In Stock | 1 : $157.30000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 400-LFBGA, CSPBGA | 400-CSPBGA (17x17) | |||
239 In Stock | 1 : $166.25000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 667MHz | Artix™-7 FPGA, 85K Logic Cells | -40°C ~ 100°C (TJ) | - | - | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) |
Showingof 4,736
1 - 25