
M2S010-VFG256I | |
|---|---|
DigiKey Part Number | 1100-1356-ND |
Manufacturer | |
Manufacturer Product Number | M2S010-VFG256I |
Description | IC SOC CORTEX-M3 166MHZ 256FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 10K Logic Modules 166MHz 256-FPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M2S010-VFG256I Models |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 10K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 256-LFBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 256-FPBGA (14x14) |
Flash Size 256KB | Number of I/O 138 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.78000 | ¥364.78 |
| 100 | ¥359.40400 | ¥35,940.40 |



