
RB522ES-30T15R | |
|---|---|
DigiKey Part Number | RB522ES-30T15RTR-ND - Tape & Reel (TR) RB522ES-30T15RCT-ND - Cut Tape (CT) RB522ES-30T15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB522ES-30T15R |
Description | DIODE SCHOTTKY 30V 100MA SMD0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | RB522ES-30T15R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMD0603 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.85010 | ¥85.01 |
| 500 | ¥0.62370 | ¥311.85 |
| 1,000 | ¥0.55043 | ¥550.43 |
| 2,000 | ¥0.48854 | ¥977.08 |
| 5,000 | ¥0.42136 | ¥2,106.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.35852 | ¥5,377.80 |
| 30,000 | ¥0.32685 | ¥9,805.50 |
| 45,000 | ¥0.31071 | ¥13,981.95 |
| 75,000 | ¥0.29256 | ¥21,942.00 |
| 105,000 | ¥0.28182 | ¥29,591.10 |
| 150,000 | ¥0.27137 | ¥40,705.50 |










