
PI2DBS32412ZTFEX | |
|---|---|
DigiKey Part Number | 31-PI2DBS32412ZTFEXTR-ND - Tape & Reel (TR) 31-PI2DBS32412ZTFEXCT-ND - Cut Tape (CT) 31-PI2DBS32412ZTFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DBS32412ZTFEX |
Description | PCIE SWITCH U-QFN2048-32 T&R 3.5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCIe, USB Switch IC 4 Channel 32-QFN (2x4.8) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 3.0, USB 3.1 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Applications PCIe, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 32-UFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 32-QFN (2x4.8) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥34.70100 | ¥347.01 |
| 25 | ¥32.01160 | ¥800.29 |
| 100 | ¥29.06080 | ¥2,906.08 |
| 250 | ¥27.83680 | ¥6,959.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥25.14355 | ¥88,002.43 |










