
SN74AUP3G17DQER | |
|---|---|
DigiKey Part Number | 296-32276-2-ND - Tape & Reel (TR) 296-32276-1-ND - Cut Tape (CT) 296-32276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G17DQER |
Description | IC BUFF 0.8V/3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G17DQER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-X2SON (1.4x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP3G17GSX | Nexperia USA Inc. | 2,378 | 1727-7911-1-ND | ¥65.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77200 | ¥69.30 |
| 100 | ¥2.41070 | ¥241.07 |
| 250 | ¥2.23884 | ¥559.71 |
| 500 | ¥2.13532 | ¥1,067.66 |
| 1,000 | ¥2.07387 | ¥2,073.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.90579 | ¥9,528.95 |
| 10,000 | ¥1.86113 | ¥18,611.30 |
| 15,000 | ¥1.83878 | ¥27,581.70 |
| 25,000 | ¥1.81400 | ¥45,350.00 |
| 35,000 | ¥1.79953 | ¥62,983.55 |











