
M2S025-FGG484 | |
|---|---|
DigiKey Part Number | 1100-1220-ND |
Manufacturer | |
Manufacturer Product Number | M2S025-FGG484 |
Description | IC SOC CORTEX-M3 166MHZ 484FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 25K Logic Modules 166MHz 484-FPBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | M2S025-FGG484 Models |
Category | Peripherals DDR, PCIe, SERDES |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 25K Logic Modules |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 484-BGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 484-FPBGA (23x23) |
Flash Size 256KB | Number of I/O 267 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥670.10000 | ¥670.10 |
| 100 | ¥660.34090 | ¥66,034.09 |


