


M2S090TS-EVAL-KIT | |
|---|---|
DigiKey Part Number | 1100-1228-ND |
Manufacturer | |
Manufacturer Product Number | M2S090TS-EVAL-KIT |
Description | KIT EVAL SMARTFUSION2 SOC FPGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SmartFusion2 SoC FPGA Security PCIe Card M2S090 SmartFusion®2 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform SmartFusion2 SoC FPGA Security PCIe Card |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part M2S090 |
Packaging Box | Suggested Programming Environment Libero SoC |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,202.47000 | ¥6,202.47 |







