ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 400-VFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S005-VFG400

DigiKey Part Number
1100-1352-ND
Manufacturer
Manufacturer Product Number
M2S005-VFG400
Description
IC SOC CORTEX-M3 166MHZ 400VFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 400-VFBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
M2S005-VFG400 Models
Product Attributes
Filter Similar Products
Category
Peripherals
DDR
Manufacturer
Microchip Technology
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Series
Speed
166MHz
Packaging
Tray
Primary Attributes
FPGA - 5K Logic Modules
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
Architecture
MCU, FPGA
Package / Case
400-LFBGA
Core Processor
ARM® Cortex®-M3
Supplier Device Package
400-VFBGA (17x17)
Flash Size
128KB
Number of I/O
169
RAM Size
64KB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.12000¥169.12
100¥166.63540¥16,663.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.