
MT41K256M16TW-107 AIT:P TR | |
|---|---|
DigiKey Part Number | 557-2005-2-ND - Tape & Reel (TR) 557-2005-1-ND - Cut Tape (CT) 557-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 AIT:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M16TW-107 AIT:P TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.48000 | ¥67.48 |
| 10 | ¥62.74000 | ¥627.40 |
| 25 | ¥60.83360 | ¥1,520.84 |
| 50 | ¥59.38960 | ¥2,969.48 |
| 100 | ¥57.95400 | ¥5,795.40 |
| 250 | ¥56.07252 | ¥14,018.13 |
| 500 | ¥54.66938 | ¥27,334.69 |
| 1,000 | ¥53.28746 | ¥53,287.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥51.93173 | ¥103,863.46 |










