FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP128-JBLE

DigiKey Part Number
706-1341-ND
Manufacturer
Manufacturer Product Number
IS25LP128-JBLE
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IS25LP128-JBLE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
1ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.29000¥34.29
10¥32.01500¥320.15
25¥31.08080¥777.02
90¥29.76222¥2,678.60
180¥29.05050¥5,229.09
270¥28.63552¥7,731.59
540¥27.93122¥15,082.86
1,080¥27.23481¥29,413.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.