PFC IC Continuous Conduction (CCM) 18kHz ~ 250kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28180DR

DigiKey Part Number
296-44502-2-ND - Tape & Reel (TR)
296-44502-1-ND - Cut Tape (CT)
296-44502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28180DR
Description
IC PFC CTRLR CCM 250KHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 18kHz ~ 250kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28180DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
21V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
8-SOIC
Frequency - Switching
18kHz ~ 250kHz
Base Product Number
Current - Startup
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.54400¥95.44
25¥8.66680¥216.67
100¥7.69850¥769.85
250¥7.23656¥1,809.14
500¥6.95820¥3,479.10
1,000¥6.89594¥6,895.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.48702¥16,217.55
5,000¥6.34120¥31,706.00
7,500¥6.26818¥47,011.35
12,500¥6.18728¥77,341.00
Manufacturers Standard Package