NCP1654PFCGEVB | ||
---|---|---|
DigiKey Part Number | NCP1654PFCGEVBOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP1654PFCGEVB | |
Description | EVAL BOARD FOR NCP1654PFCG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | NCP1654 - AC/DC, Secondary Side 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 378V ~ 401V | |
Current - Output | - | |
Voltage - Input | 85 ~ 230 VAC, 15V | |
Regulator Topology | Boost | |
Frequency - Switching | 65kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP1654 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,487.53000 | ¥1,487.53 |