UCC28019D | ||
---|---|---|
DigiKey Part Number | 296-34749-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC28019D | |
Description | IC PFC CTRLR CCM 65KHZ 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC28019D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.76600 | ¥127.66 |
75 | ¥12.04360 | ¥903.27 |
150 | ¥10.26113 | ¥1,539.17 |
300 | ¥9.63477 | ¥2,890.43 |
525 | ¥8.43030 | ¥4,425.91 |
1,050 | ¥6.98514 | ¥7,334.40 |
2,550 | ¥6.50338 | ¥16,583.62 |
5,025 | ¥6.26253 | ¥31,469.21 |