ADN4667ARZ | |
---|---|
DigiKey Part Number | ADN4667ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4667ARZ |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4667ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.20900 | ¥292.09 |
48 | ¥27.61083 | ¥1,325.32 |
144 | ¥23.92910 | ¥3,445.79 |
288 | ¥22.70198 | ¥6,538.17 |
528 | ¥20.37038 | ¥10,755.56 |
1,008 | ¥17.17985 | ¥17,317.29 |
2,544 | ¥16.32088 | ¥41,520.32 |
5,040 | ¥15.70730 | ¥79,164.79 |