



ST11S008V4HR2000 | |
|---|---|
DigiKey Part Number | 670-2695-2-ND - Tape & Reel (TR) 670-2695-1-ND - Cut Tape (CT) 670-2695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST11S008V4HR2000 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST11S008V4HR2000 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.049" (1.25mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector and Ejector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥18.35100 | ¥183.51 |
| 25 | ¥17.20160 | ¥430.04 |
| 50 | ¥16.37960 | ¥818.98 |
| 100 | ¥15.59720 | ¥1,559.72 |
| 250 | ¥14.62004 | ¥3,655.01 |
| 500 | ¥13.92220 | ¥6,961.10 |
| 1,000 | ¥13.37432 | ¥13,374.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.62543 | ¥25,250.86 |
| 4,000 | ¥12.02342 | ¥48,093.68 |
| 6,000 | ¥11.68469 | ¥70,108.14 |











