
TPS25974LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS25974LRPWRTR-ND - Tape & Reel (TR) 296-TPS25974LRPWRCT-ND - Cut Tape (CT) 296-TPS25974LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25974LRPWR |
Description | IC ELECTRONIC FUSE 10% 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 7A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25974LRPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.23000 | ¥12.23 |
| 10 | ¥8.88800 | ¥88.88 |
| 25 | ¥8.05560 | ¥201.39 |
| 100 | ¥7.13440 | ¥713.44 |
| 250 | ¥6.69584 | ¥1,673.96 |
| 500 | ¥6.43132 | ¥3,215.66 |
| 1,000 | ¥6.21344 | ¥6,213.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.94445 | ¥17,833.35 |
| 6,000 | ¥5.81279 | ¥34,876.74 |
| 9,000 | ¥5.74684 | ¥51,721.56 |
| 15,000 | ¥5.67381 | ¥85,107.15 |






