ADN4667ARZ-REEL7 | |
---|---|
DigiKey Part Number | ADN4667ARZ-REEL7TR-ND - Tape & Reel (TR) ADN4667ARZ-REEL7CT-ND - Cut Tape (CT) ADN4667ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4667ARZ-REEL7 |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4667ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.20900 | ¥292.09 |
25 | ¥27.60960 | ¥690.24 |
100 | ¥23.92940 | ¥2,392.94 |
250 | ¥22.70180 | ¥5,675.45 |
500 | ¥20.37034 | ¥10,185.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.17987 | ¥17,179.87 |
2,000 | ¥16.32088 | ¥32,641.76 |
5,000 | ¥15.70731 | ¥78,536.55 |