PFC IC Continuous Conduction (CCM) 65kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4986A

DigiKey Part Number
497-L4986A-ND
Manufacturer
Manufacturer Product Number
L4986A
Description
CCM PFC CONTROLLER WITH HIGH VOL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 65kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
L4986A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 24.5V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SOP (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
10-SSOP
Frequency - Switching
65kHz
Base Product Number
Current - Startup
400 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.69000¥29.69
10¥22.33700¥223.37
25¥20.50280¥512.57
100¥18.48010¥1,848.01
300¥17.35210¥5,205.63
500¥16.93496¥8,467.48
1,000¥16.45680¥16,456.80
2,500¥15.95193¥39,879.83
5,000¥15.64758¥78,237.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.