


NCL2801CDADR2G | |
|---|---|
DigiKey Part Number | NCL2801CDADR2GOSTR-ND - Tape & Reel (TR) NCL2801CDADR2GOSCT-ND - Cut Tape (CT) NCL2801CDADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL2801CDADR2G |
Description | IC PFC CTRLR CRM/DCM 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL2801CDADR2G Models |
Category | Voltage - Supply 10.5V ~ 27V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous Conduction (DCM) | Supplier Device Package 8-SOIC |
Current - Startup 10 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.43300 | ¥44.33 |
| 25 | ¥3.98280 | ¥99.57 |
| 100 | ¥3.48910 | ¥348.91 |
| 250 | ¥3.25244 | ¥813.11 |
| 500 | ¥3.10984 | ¥1,554.92 |
| 1,000 | ¥2.99258 | ¥2,992.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.78524 | ¥6,963.10 |
| 5,000 | ¥2.71277 | ¥13,563.85 |









