BD750L5FP-CE2 | ||
---|---|---|
DigiKey Part Number | BD750L5FP-CE2TR-ND - Tape & Reel (TR) BD750L5FP-CE2CT-ND - Cut Tape (CT) BD750L5FP-CE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD750L5FP-CE2 | |
Description | IC REG LINEAR 5V 500MA TO252-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD750L5FP-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥18.54500 | ¥185.45 |
25 | ¥17.49560 | ¥437.39 |
100 | ¥14.90570 | ¥1,490.57 |
250 | ¥13.99596 | ¥3,498.99 |
500 | ¥12.24638 | ¥6,123.19 |
1,000 | ¥10.14708 | ¥10,147.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.44728 | ¥18,894.56 |
6,000 | ¥9.09737 | ¥54,584.22 |